38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767096-8

DigiKey Part Number
A101822TR-ND - Tape & Reel (TR)
A101822CT-ND - Cut Tape (CT)
A101822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5767096-8
Description
CONN RCPT 38POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767096-8 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
38
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1379,78000 Kč379,78 Kč
10322,82200 Kč3 228,22 Kč
25302,61320 Kč7 565,33 Kč
50288,48160 Kč14 424,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
252288,77583 Kč72 771,51 Kč
504275,01163 Kč138 605,86 Kč
756267,26655 Kč202 053,51 Kč
Manufacturers Standard Package
Unit Price without VAT:379,78000 Kč
Unit Price with VAT:459,53380 Kč