
5767115-1 | |
|---|---|
DigiKey Part Number | 17-5767115-1TR-ND - Tape & Reel (TR) 17-5767115-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5767115-1 |
Description | CONN RCPT 38POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767115-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 38 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767096-1 | TE Connectivity AMP Connectors | 145 | A136332CT-ND | 522,85000 Kč | Similar |
| 5767096-8 | TE Connectivity AMP Connectors | 5 932 | A101822CT-ND | 379,78000 Kč | Similar |
| 5767114-1 | TE Connectivity AMP Connectors | 447 | A111322CT-ND | 624,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| 10 | 573,67200 Kč | 5 736,72 Kč |
| 25 | 541,02520 Kč | 13 525,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 466,06913 Kč | 117 449,42 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |









