767114-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 145
Unit Price: 522,85000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 932
Unit Price: 379,78000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 447
Unit Price: 624,41000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: 674,88000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 674,88000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 444,72036 Kč
Datasheet
Image for 767114-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767114-1

DigiKey Part Number
767114-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
767114-1
Description
CONN RCPT 38POS SMD GOLD
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767114-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
38
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767096-1TE Connectivity AMP Connectors145A136332CT-ND522,85000 KčSimilar
5767096-8TE Connectivity AMP Connectors5 932A101822CT-ND379,78000 KčSimilar
5767114-1TE Connectivity AMP Connectors447A111322CT-ND624,41000 KčSimilar
5767115-1TE Connectivity AMP Connectors21317-5767115-1CT-ND674,88000 KčSimilar
5767171-1TE Connectivity AMP Connectors0A123039CT-ND674,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes