
650924-5 | |
|---|---|
DigiKey Part Number | A1246-ND |
Manufacturer | |
Manufacturer Product Number | 650924-5 |
Description | CONN DIN PLUG 150POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650924-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 285,45027 Kč | 171 270,16 Kč |
| Unit Price without VAT: | 285,45027 Kč |
|---|---|
| Unit Price with VAT: | 345,39483 Kč |













