
5650959-5 | |
|---|---|
DigiKey Part Number | 5650959-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650959-5 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650959-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 150 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 227,18232 Kč | 127 222,10 Kč |
| Unit Price without VAT: | 227,18232 Kč |
|---|---|
| Unit Price with VAT: | 274,89061 Kč |







