650911-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 595
Unit Price: 406,47000 Kč
Datasheet
150 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650911-5

DigiKey Part Number
A1297-ND
Manufacturer
Manufacturer Product Number
650911-5
Description
CONN DIN PLUG 150POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
650911-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
150
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5650911-5TE Connectivity AMP Connectors595A32828-ND406,47000 KčDirect
Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600227,26863 Kč136 361,18 Kč
Manufacturers Standard Package
Unit Price without VAT:227,26863 Kč
Unit Price with VAT:274,99504 Kč

Other Suppliers on DigiKey

300In Stock
Ships from WEC