
650406-5 | |
|---|---|
DigiKey Part Number | A29027-ND |
Manufacturer | |
Manufacturer Product Number | 650406-5 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650406-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650406-5 | TE Connectivity AMP Connectors | 381 | A32849-ND | 416,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 331,65807 Kč | 198 994,84 Kč |
| Unit Price without VAT: | 331,65807 Kč |
|---|---|
| Unit Price with VAT: | 401,30626 Kč |






