
650915-5 | |
|---|---|
DigiKey Part Number | A29006-ND |
Manufacturer | |
Manufacturer Product Number | 650915-5 |
Description | CONN DIN PLUG 150POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650915-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 150 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650915-5 | TE Connectivity AMP Connectors | 0 | A32819-ND | 214,86865 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 239,17643 Kč | 143 505,86 Kč |
| Unit Price without VAT: | 239,17643 Kč |
|---|---|
| Unit Price with VAT: | 289,40348 Kč |











