



650875-5 | |
|---|---|
DigiKey Part Number | A1274-ND |
Manufacturer | |
Manufacturer Product Number | 650875-5 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650875-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,61000 Kč | 341,61 Kč |
| 10 | 290,26700 Kč | 2 902,67 Kč |
| 28 | 269,91500 Kč | 7 557,62 Kč |
| 56 | 257,02911 Kč | 14 393,63 Kč |
| 112 | 244,76723 Kč | 27 413,93 Kč |
| 252 | 231,16500 Kč | 58 253,58 Kč |
| 504 | 220,14387 Kč | 110 952,51 Kč |
| Unit Price without VAT: | 341,61000 Kč |
|---|---|
| Unit Price with VAT: | 413,34810 Kč |





