



650405-5 | |
|---|---|
DigiKey Part Number | A1290-ND |
Manufacturer | |
Manufacturer Product Number | 650405-5 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650405-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 182,48600 Kč | 1 824,86 Kč |
| 30 | 168,85300 Kč | 5 065,59 Kč |
| 60 | 160,79250 Kč | 9 647,55 Kč |
| 120 | 153,11933 Kč | 18 374,32 Kč |
| 270 | 146,48052 Kč | 39 549,74 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |












