



5650404-5 | |
|---|---|
DigiKey Part Number | A144399-ND |
Manufacturer | |
Manufacturer Product Number | 5650404-5 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650404-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,73000 Kč | 407,73 Kč |
| 10 | 346,57700 Kč | 3 465,77 Kč |
| 30 | 320,72267 Kč | 9 621,68 Kč |
| 60 | 305,41833 Kč | 18 325,10 Kč |
| 120 | 290,84733 Kč | 34 901,68 Kč |
| 270 | 274,68700 Kč | 74 165,49 Kč |
| 510 | 262,64845 Kč | 133 950,71 Kč |
| Unit Price without VAT: | 407,73000 Kč |
|---|---|
| Unit Price with VAT: | 493,35330 Kč |




