



5148295-5 | |
|---|---|
DigiKey Part Number | 5148295-5-ND |
Manufacturer | |
Manufacturer Product Number | 5148295-5 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5148295-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 242,04820 Kč | 135 546,99 Kč |
| Unit Price without VAT: | 242,04820 Kč |
|---|---|
| Unit Price with VAT: | 292,87832 Kč |








