
640251-7 | |
|---|---|
DigiKey Part Number | A19975-ND |
Manufacturer | |
Manufacturer Product Number | 640251-7 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640251-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,35040 Kč | 133,76 Kč |
| 50 | 5,09420 Kč | 254,71 Kč |
| 100 | 4,85050 Kč | 485,05 Kč |
| 250 | 4,54648 Kč | 1 136,62 Kč |
| 500 | 4,32936 Kč | 2 164,68 Kč |
| 1 000 | 4,12233 Kč | 4 122,33 Kč |
| 2 500 | 3,86397 Kč | 9 659,93 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |























