0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63596-2

DigiKey Part Number
A100790TR-ND - Tape & Reel (TR)
A100790CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63596-2
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63596-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.640" (16.26mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,75300 Kč27,53 Kč
252,58600 Kč64,65 Kč
502,46100 Kč123,05 Kč
1002,34210 Kč234,21 Kč
2502,19484 Kč548,71 Kč
5002,09014 Kč1 045,07 Kč
1 0001,99024 Kč1 990,24 Kč
2 5001,86540 Kč4 663,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5001,53068 Kč19 133,50 Kč
25 0001,45761 Kč36 440,25 Kč
37 5001,41651 Kč53 119,12 Kč
62 5001,36639 Kč85 399,38 Kč
87 5001,33435 Kč116 755,62 Kč
125 0001,30122 Kč162 652,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč