Socket Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602050101

DigiKey Part Number
900-5602050101-ND
Manufacturer
Manufacturer Product Number
5602050101
Description
CTX-J100 RECEPTACLE TERMINAL(L)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Molex
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 814
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,04500 Kč30,45 Kč
252,84720 Kč71,18 Kč
502,70880 Kč135,44 Kč
1002,57860 Kč257,86 Kč
2502,41728 Kč604,32 Kč
5002,30180 Kč1 150,90 Kč
1 0002,19177 Kč2 191,77 Kč
2 5002,05436 Kč5 135,90 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč