
5601220102 | |
|---|---|
DigiKey Part Number | 900-5601220102TR-ND - Tape & Reel (TR) 900-5601220102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5601220102 |
Description | 1.25WB SGL RA ASSY 4CKT EMBPKG B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Female Blade Sockets |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 21,98200 Kč | 219,82 Kč |
| 25 | 20,59680 Kč | 514,92 Kč |
| 50 | 19,61260 Kč | 980,63 Kč |
| 100 | 18,67400 Kč | 1 867,40 Kč |
| 250 | 17,50276 Kč | 4 375,69 Kč |
| 500 | 16,66688 Kč | 8 333,44 Kč |
| 1 000 | 15,87104 Kč | 15 871,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,41587 Kč | 30 831,74 Kč |
| 4 000 | 14,68050 Kč | 58 722,00 Kč |
| 6 000 | 14,26673 Kč | 85 600,38 Kč |
| 10 000 | 13,76211 Kč | 137 621,10 Kč |
| 14 000 | 13,43970 Kč | 188 155,80 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |











