42 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601514822

DigiKey Part Number
900-5601514822-ND
Manufacturer
Manufacturer Product Number
5601514822
Description
CONN RCPT HSG 42POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
5601514822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10176,15200 Kč1 761,52 Kč
25165,12000 Kč4 128,00 Kč
50157,23300 Kč7 861,65 Kč
100149,72620 Kč14 972,62 Kč
250140,35652 Kč35 089,13 Kč
500133,66276 Kč66 831,38 Kč
1 152126,02792 Kč145 184,16 Kč
Manufacturers Standard Package
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč