
5601514832 | |
|---|---|
DigiKey Part Number | 900-5601514832-ND |
Manufacturer | |
Manufacturer Product Number | 5601514832 |
Description | COMPACTUS 48WAY ASSY / 2.8 SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 5601514832 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,11000 Kč | 1 761,10 Kč |
| 25 | 165,08640 Kč | 4 127,16 Kč |
| 72 | 153,20667 Kč | 11 030,88 Kč |
| 144 | 145,89528 Kč | 21 008,92 Kč |
| 288 | 138,93458 Kč | 40 013,16 Kč |
| 504 | 133,56062 Kč | 67 314,55 Kč |
| 1 008 | 127,19310 Kč | 128 210,64 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |








