
5602050102 | |
|---|---|
DigiKey Part Number | 900-5602050102TR-ND - Tape & Reel (TR) 900-5602050102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5602050102 |
Description | COMPACTUS WIRE DRESS COVER MIDDL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,65420 Kč | 132,71 Kč |
| 100 | 2,52820 Kč | 252,82 Kč |
| 250 | 2,37024 Kč | 592,56 Kč |
| 500 | 2,25686 Kč | 1 128,43 Kč |
| 1 000 | 2,14873 Kč | 2 148,73 Kč |
| 2 500 | 2,01404 Kč | 5 035,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,73807 Kč | 10 428,42 Kč |
| 12 000 | 1,65509 Kč | 19 861,08 Kč |
| 18 000 | 1,60841 Kč | 28 951,38 Kč |
| 30 000 | 1,55148 Kč | 46 544,40 Kč |
| 42 000 | 1,51510 Kč | 63 634,20 Kč |
| 60 000 | 1,47746 Kč | 88 647,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











