


Category | Number of Rows 6 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 255,88200 Kč | 2 558,82 Kč |
| 25 | 239,84760 Kč | 5 996,19 Kč |
| 50 | 228,39940 Kč | 11 419,97 Kč |
| 100 | 217,49940 Kč | 21 749,94 Kč |
| 250 | 203,89140 Kč | 50 972,85 Kč |
| 500 | 194,16892 Kč | 97 084,46 Kč |
| 1 000 | 184,91427 Kč | 184 914,27 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |








