29 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
HDP24-24-29PE
HDP24-24-29PE
HDP24-24-29PE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP24-24-29PE

DigiKey Part Number
1734-1206-ND
Manufacturer
Manufacturer Product Number
HDP24-24-29PE
Description
CONN RCPT HSNG MALE 29POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-29PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
29
Shell Size - Insert
24-29
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (19), 20 (6)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,62000 Kč429,62 Kč
10365,09200 Kč3 650,92 Kč
30337,85067 Kč10 135,52 Kč
60321,72783 Kč19 303,67 Kč
120306,37833 Kč36 765,40 Kč
270289,35633 Kč78 126,21 Kč
510276,67459 Kč141 104,04 Kč
Manufacturers Standard Package
Unit Price without VAT:429,62000 Kč
Unit Price with VAT:519,84020 Kč