
626065 | |
|---|---|
DigiKey Part Number | A114138-ND |
Manufacturer | |
Manufacturer Product Number | 626065 |
Description | CONN MALE TAB HSG 0.11 2POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626065 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 6,36660 Kč | 318,33 Kč |
| 100 | 6,06000 Kč | 606,00 Kč |
| 250 | 5,67952 Kč | 1 419,88 Kč |
| 500 | 5,40824 Kč | 2 704,12 Kč |
| 1 000 | 5,14976 Kč | 5 149,76 Kč |
| 2 500 | 4,82710 Kč | 12 067,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |












