
160719-3 | |
|---|---|
DigiKey Part Number | 160719-3-ND |
Manufacturer | |
Manufacturer Product Number | 160719-3 |
Description | CONN QC TAB 0.110 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160719-3 Models |
Category | Length - Overall 0.866" (22.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Contact Material Brass |
Gender Male | Insulation Diameter 0.091" ~ 0.118" (2.31mm ~ 3.00mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Length 0.485" (12.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 1,55995 Kč | 187 194,00 Kč |
| Unit Price without VAT: | 1,55995 Kč |
|---|---|
| Unit Price with VAT: | 1,88754 Kč |





