
626065-5 | |
|---|---|
DigiKey Part Number | A136371-ND |
Manufacturer | |
Manufacturer Product Number | 626065-5 |
Description | CONN MALE TAB HSG 0.11 2POS BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626065-5 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 500 | 4,25428 Kč | 210 586,86 Kč |
| Unit Price without VAT: | 4,25428 Kč |
|---|---|
| Unit Price with VAT: | 5,14768 Kč |










