0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170014-6

DigiKey Part Number
A122980TR-ND - Tape & Reel (TR)
A122980CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170014-6
Description
CONN QC TAB 16-20AWG 0.110 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170014-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.472" (12.00mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.807" (20.50mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170041-1TE Connectivity AMP Connectors477A122312-ND6,67000 KčSimilar
In-Stock: 4 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,38000 Kč43,80 Kč
254,09600 Kč102,40 Kč
503,90000 Kč195,00 Kč
1003,71230 Kč371,23 Kč
2503,47868 Kč869,67 Kč
5003,31268 Kč1 656,34 Kč
1 0003,15419 Kč3 154,19 Kč
2 5002,95656 Kč7 391,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,89979 Kč14 498,95 Kč
10 0002,76137 Kč27 613,70 Kč
15 0002,68350 Kč40 252,50 Kč
25 0002,58853 Kč64 713,25 Kč
35 0002,52784 Kč88 474,40 Kč
50 0002,46507 Kč123 253,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč