
626063 | |
|---|---|
DigiKey Part Number | A114137-ND |
Manufacturer | |
Manufacturer Product Number | 626063 |
Description | CONN MALE TAB HSG 0.11 1POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626063 Models |
Category | Terminal Size 0.110" (2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,25900 Kč | 82,59 Kč |
| 25 | 7,74160 Kč | 193,54 Kč |
| 50 | 7,37460 Kč | 368,73 Kč |
| 100 | 7,02200 Kč | 702,20 Kč |
| 250 | 6,58116 Kč | 1 645,29 Kč |
| 500 | 6,26624 Kč | 3 133,12 Kč |
| 1 000 | 5,96697 Kč | 5 966,97 Kč |
| 2 500 | 5,59311 Kč | 13 982,78 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










