1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626062

DigiKey Part Number
A114136-ND
Manufacturer
Manufacturer Product Number
626062
Description
CONN RCPT HSG 0.11 1POS NATURAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
626062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.110" (2.79mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,34100 Kč73,41 Kč
256,88240 Kč172,06 Kč
506,55280 Kč327,64 Kč
1006,24000 Kč624,00 Kč
2505,84788 Kč1 461,97 Kč
5005,56842 Kč2 784,21 Kč
1 0005,30230 Kč5 302,30 Kč
2 5004,97020 Kč12 425,50 Kč
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč