
170014-1 | |
|---|---|
DigiKey Part Number | 170014-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170014-1 |
Description | CONN QC TAB 16-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170014-1 Models |
Category | Tab Length 0.472" (12.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.807" (20.50mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 000 | 1,05506 Kč | 228 948,02 Kč |
| Unit Price without VAT: | 1,05506 Kč |
|---|---|
| Unit Price with VAT: | 1,27662 Kč |







