
160762-2 | |
|---|---|
DigiKey Part Number | A111017TR-ND - Tape & Reel (TR) A111017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160762-2 |
Description | CONN QC TAB 15.5-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160762-2 Models |
Category | Tab Length 0.500" (12.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.866" (22.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15.5-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Phosphor Bronze |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,61120 Kč | 265,28 Kč |
| 50 | 10,10660 Kč | 505,33 Kč |
| 100 | 9,62270 Kč | 962,27 Kč |
| 250 | 9,01876 Kč | 2 254,69 Kč |
| 500 | 8,58788 Kč | 4 293,94 Kč |
| 1 000 | 8,17765 Kč | 8 177,65 Kč |
| 2 500 | 7,66548 Kč | 19 163,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,42258 Kč | 44 535,48 Kč |
| 12 000 | 7,06850 Kč | 84 822,00 Kč |
| 18 000 | 6,86932 Kč | 123 647,76 Kč |
| 30 000 | 6,62639 Kč | 198 791,70 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |








