
170041-5 | |
|---|---|
DigiKey Part Number | 170041-5-ND |
Manufacturer | |
Manufacturer Product Number | 170041-5 |
Description | 110 SERIES F-F TAB LP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170041-5 Models |
Category | Tab Length 0.452" (11.48mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.807" (20.50mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,43690 Kč | 36 553,50 Kč |
| Unit Price without VAT: | 2,43690 Kč |
|---|---|
| Unit Price with VAT: | 2,94865 Kč |






