
61626-1 | |
|---|---|
DigiKey Part Number | A25455TR-ND - Tape & Reel (TR) A25455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61626-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,98380 Kč | 298,38 Kč |
| 250 | 2,79776 Kč | 699,44 Kč |
| 500 | 2,66338 Kč | 1 331,69 Kč |
| 1 000 | 2,53614 Kč | 2 536,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37722 Kč | 5 943,05 Kč |
| 5 000 | 2,26367 Kč | 11 318,35 Kč |
| 7 500 | 2,19981 Kč | 16 498,57 Kč |
| 12 500 | 2,12191 Kč | 26 523,88 Kč |
| 17 500 | 2,07213 Kč | 36 262,28 Kč |
| 25 000 | 2,02064 Kč | 50 516,00 Kč |
| 62 500 | 1,89421 Kč | 118 388,12 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











