0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-160448-2

DigiKey Part Number
A107129TR-ND - Tape & Reel (TR)
A107129CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-160448-2
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
6-160448-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.134" ~ 0.201" (3.40mm ~ 5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,42500 Kč64,25 Kč
256,01400 Kč150,35 Kč
505,72820 Kč286,41 Kč
1005,45530 Kč545,53 Kč
2505,11260 Kč1 278,15 Kč
5004,86776 Kč2 433,88 Kč
1 0004,63531 Kč4 635,31 Kč
2 5004,34491 Kč10 862,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,26159 Kč21 307,95 Kč
10 0004,05820 Kč40 582,00 Kč
15 0003,94377 Kč59 156,55 Kč
25 0003,80425 Kč95 106,25 Kč
35 0003,71509 Kč130 028,15 Kč
50 0003,62284 Kč181 142,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč