RF ANTENNA LTE Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE Ceramic Patch Solder Surface Mount
Molex Low Profile LTE-SMT Antennas | Digi-Key Daily
Molex Antenna Solutions

1462000011

DigiKey Part Number
WM19299TR-ND - Tape & Reel (TR)
WM19299CT-ND - Cut Tape (CT)
WM19299DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462000011
Description
RF ANT CER PATCH SOLDER SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462000011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Molex
Return Loss
-5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
0.5dBi, 3.7dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.197" (5.00mm)
Frequency (Center/Band)
829MHz, 2.205GHz
Applications
LTE
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Base Product Number
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ANT-LTE-CER-TTE Connectivity Linx1 640ANT-LTE-CER-TCT-ND67,82000 KčSimilar
PA.760.ATaoglas Limited501931-PA.760.ACT-ND178,90000 KčSimilar
In-Stock: 5 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1057,17800 Kč571,78 Kč
2552,49520 Kč1 312,38 Kč
10047,34420 Kč4 734,42 Kč
25045,81764 Kč11 454,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,14696 Kč22 573,48 Kč
1 00043,88099 Kč43 880,99 Kč
1 50043,24664 Kč64 869,96 Kč
2 50042,54380 Kč106 359,50 Kč
3 50042,13327 Kč147 466,45 Kč
5 00041,73827 Kč208 691,35 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč