RF ANTENNA CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-LTE-CER-T

DigiKey Part Number
ANT-LTE-CER-TTR-ND - Tape & Reel (TR)
ANT-LTE-CER-TCT-ND - Cut Tape (CT)
ANT-LTE-CER-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-LTE-CER-T
Description
RF ANT 829MHZ/1.94GHZ CHIP SLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
TE Connectivity Linx
Number of Bands
4
Series
VSWR
4, 3.2, 2.5, 2.5
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
4dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.203" (5.15mm)
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz, 2.7GHz
Applications
CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35065,30377 Kč22 856,32 Kč
70062,15439 Kč43 508,07 Kč
1 05058,37464 Kč61 293,37 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč