Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SO-DIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B250S-SLIM

DigiKey Part Number
4878-B250S-SLIMTR-ND - Tape & Reel (TR)
4878-B250S-SLIMCT-ND - Cut Tape (CT)
4878-B250S-SLIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B250S-SLIM
Description
BRIDGE RECT 1P 600V 1A 4-SO-DIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SO-DIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B250S-SLIM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SO-DIL SLIM
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS6USMC Diode Solutions11 6391655-ABS6UCT-ND6,09000 KčParametric Equivalent
B106S_R2_00001Panjit International Inc.2 4923757-B106S_R2_00001CT-ND9,03000 KčParametric Equivalent
CBR1-D060SCentral Semiconductor Corp5531514-CBR1-D060S-ND31,92000 KčParametric Equivalent
CBR1-D060S TR13 PBFREECentral Semiconductor Corp6801514-CBR1-D060STR13PBFREECT-ND31,92000 KčParametric Equivalent
DB105SSMC Diode Solutions3 0561655-DB105SCT-ND9,87000 KčParametric Equivalent
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,72920 Kč372,92 Kč
5002,78266 Kč1 391,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,32028 Kč3 480,42 Kč
3 0002,08671 Kč6 260,13 Kč
4 5001,96765 Kč8 854,42 Kč
7 5001,83371 Kč13 752,82 Kč
10 5001,75435 Kč18 420,67 Kč
15 0001,67721 Kč25 158,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč