




5229912-1 | |
|---|---|
DigiKey Part Number | A33611-ND |
Manufacturer | |
Manufacturer Product Number | 5229912-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5229912-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 Kč | 193,12 Kč |
| 10 | 164,17400 Kč | 1 641,74 Kč |
| 25 | 153,89680 Kč | 3 847,42 Kč |
| 50 | 146,54740 Kč | 7 327,37 Kč |
| 100 | 139,55040 Kč | 13 955,04 Kč |
| 250 | 130,81656 Kč | 32 704,14 Kč |
| 500 | 124,57740 Kč | 62 288,70 Kč |
| 1 000 | 118,63776 Kč | 118 637,76 Kč |
| Unit Price without VAT: | 193,12000 Kč |
|---|---|
| Unit Price with VAT: | 233,67520 Kč |



















