50 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Through Hole Solder
5552116-1
5552116-1

5552116-1

DigiKey Part Number
A31833-ND
Manufacturer
Manufacturer Product Number
5552116-1
Description
CONN PLUG 50POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5552116-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Flange Feature
Board Side
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1260,49000 Kč260,49 Kč
10221,42300 Kč2 214,23 Kč
25207,54560 Kč5 188,64 Kč
60195,11367 Kč11 706,82 Kč
120185,80342 Kč22 296,41 Kč
300174,17820 Kč52 253,46 Kč
540167,10933 Kč90 239,04 Kč
1 020159,78646 Kč162 982,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,49000 Kč
Unit Price with VAT:315,19290 Kč