
5229913-1 | |
|---|---|
DigiKey Part Number | A33612-ND |
Manufacturer | |
Manufacturer Product Number | 5229913-1 |
Description | CONN RCPT 50POS R/A IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5229913-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Backshell, Cable Clamp, Dust Cover, Mounting Hardware |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,09000 Kč | 1 830,90 Kč |
| 25 | 171,60720 Kč | 4 290,18 Kč |
| 50 | 163,41540 Kč | 8 170,77 Kč |
| 100 | 155,61330 Kč | 15 561,33 Kč |
| 250 | 145,87588 Kč | 36 468,97 Kč |
| 500 | 138,91932 Kč | 69 459,66 Kč |
| 1 000 | 132,29624 Kč | 132 296,24 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |









