50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
1-229912-1, 3-229912-1, 3-5229912-1, 1-5229912-1
1-5229912-1
1-5229912-1

1-5229912-1

DigiKey Part Number
A33615-ND
Manufacturer
Manufacturer Product Number
1-5229912-1
Description
CONN PLUG 50POS R/A IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Datasheet
 Datasheet
EDA/CAD Models
1-5229912-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
IDC
Packaging
Box
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Features
Backshell, Cable Clamp, Dust Cover, Mounting Hardware
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1256,31000 Kč256,31 Kč
10217,77300 Kč2 177,73 Kč
25204,13360 Kč5 103,34 Kč
50194,38580 Kč9 719,29 Kč
100185,10920 Kč18 510,92 Kč
250173,52692 Kč43 381,73 Kč
500165,25272 Kč82 626,36 Kč
1 000157,37539 Kč157 375,39 Kč
Manufacturers Standard Package
Unit Price without VAT:256,31000 Kč
Unit Price with VAT:310,13510 Kč