50 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Free Hanging (In-Line) IDC
229975-1_View2
229975-1
229975-1

229975-1

DigiKey Part Number
A1541-ND
Manufacturer
Manufacturer Product Number
229975-1
Description
CONN RCPT 50POS STR IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
229975-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,97000 Kč125,97 Kč
10107,11400 Kč1 071,14 Kč
25100,40680 Kč2 510,17 Kč
5095,61000 Kč4 780,50 Kč
10091,04260 Kč9 104,26 Kč
30084,25343 Kč25 276,03 Kč
50081,27222 Kč40 636,11 Kč
1 00077,39664 Kč77 396,64 Kč
2 50072,55637 Kč181 390,92 Kč
Manufacturers Standard Package
Unit Price without VAT:125,97000 Kč
Unit Price with VAT:152,42370 Kč