



229974-1 | |
|---|---|
DigiKey Part Number | A1540-ND |
Manufacturer | |
Manufacturer Product Number | 229974-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 229974-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Housing/Shell (4-40) |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 145,02900 Kč | 1 450,29 Kč |
| 25 | 135,94440 Kč | 3 398,61 Kč |
| 50 | 129,45000 Kč | 6 472,50 Kč |
| 100 | 123,27060 Kč | 12 327,06 Kč |
| 300 | 114,07890 Kč | 34 223,67 Kč |
| 500 | 110,04322 Kč | 55 021,61 Kč |
| 1 000 | 104,79659 Kč | 104 796,59 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |
















