50 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Free Hanging (In-Line) IDC
5553921-1
5553921-1

5553921-1

DigiKey Part Number
A33575-ND
Manufacturer
Manufacturer Product Number
5553921-1
Description
CONN RCPT 50POS STR IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
5553921-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Features
Latch Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,02000 Kč293,02 Kč
10248,99400 Kč2 489,94 Kč
25233,38960 Kč5 834,74 Kč
50222,24460 Kč11 112,23 Kč
100211,63950 Kč21 163,95 Kč
300195,86443 Kč58 759,33 Kč
500188,93874 Kč94 469,37 Kč
1 000179,93270 Kč179 932,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,02000 Kč
Unit Price with VAT:354,55420 Kč