



552471-1 | |
|---|---|
DigiKey Part Number | A1546-ND |
Manufacturer | |
Manufacturer Product Number | 552471-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552471-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Bail Lock |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,12000 Kč | 227,12 Kč |
| 10 | 192,91300 Kč | 1 929,13 Kč |
| 25 | 180,83400 Kč | 4 520,85 Kč |
| 50 | 172,20380 Kč | 8 610,19 Kč |
| 100 | 163,98260 Kč | 16 398,26 Kč |
| 300 | 151,75783 Kč | 45 527,35 Kč |
| 500 | 146,39102 Kč | 73 195,51 Kč |
| 1 000 | 139,41151 Kč | 139 411,51 Kč |
| Unit Price without VAT: | 227,12000 Kč |
|---|---|
| Unit Price with VAT: | 274,81520 Kč |




