50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
5552725-1
5552725-1

5552725-1

DigiKey Part Number
A31836-ND
Manufacturer
Manufacturer Product Number
5552725-1
Description
CONN RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5552725-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Flange Feature
Tapped, Threaded (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1371,65000 Kč371,65 Kč
10315,89800 Kč3 158,98 Kč
40286,46075 Kč11 458,43 Kč
80272,79250 Kč21 823,40 Kč
120266,98692 Kč32 038,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:371,65000 Kč
Unit Price with VAT:449,69650 Kč