
5552402-1 | |
|---|---|
DigiKey Part Number | A33621-ND |
Manufacturer | |
Manufacturer Product Number | 5552402-1 |
Description | CONN PLUG 50POS R/A IDC |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5552402-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Not For New Designs | Features Backshell, Cable Clamp, Mounting Hardware |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,56000 Kč | 291,56 Kč |
| 10 | 247,82600 Kč | 2 478,26 Kč |
| 25 | 232,30520 Kč | 5 807,63 Kč |
| 50 | 221,21840 Kč | 11 060,92 Kč |
| 100 | 210,66140 Kč | 21 066,14 Kč |
| 250 | 197,48156 Kč | 49 370,39 Kč |
| 500 | 188,06614 Kč | 94 033,07 Kč |
| 1 000 | 179,10119 Kč | 179 101,19 Kč |
| Unit Price without VAT: | 291,56000 Kč |
|---|---|
| Unit Price with VAT: | 352,78760 Kč |











