
5556006-2 | |
|---|---|
DigiKey Part Number | 5556006-2-ND |
Manufacturer | |
Manufacturer Product Number | 5556006-2 |
Description | CONN RCPT 50POS R/A IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness Flash |
Connector Type Receptacle | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 188,02276 Kč | 94 011,38 Kč |
| Unit Price without VAT: | 188,02276 Kč |
|---|---|
| Unit Price with VAT: | 227,50754 Kč |









