50 Position Plug Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Free Hanging (In-Line) IDC
x-5229912-1, 5552382-1
2-5229912-1
2-5229912-1

2-5229912-1

DigiKey Part Number
A33617-ND
Manufacturer
Manufacturer Product Number
2-5229912-1
Description
CONN PLUG 50POS STR IDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
2-5229912-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Box
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1262,57000 Kč262,57 Kč
10223,13300 Kč2 231,33 Kč
25209,15560 Kč5 228,89 Kč
50199,17000 Kč9 958,50 Kč
100189,66620 Kč18 966,62 Kč
250177,79816 Kč44 449,54 Kč
500169,32038 Kč84 660,19 Kč
1 000161,24930 Kč161 249,30 Kč
Manufacturers Standard Package
Unit Price without VAT:262,57000 Kč
Unit Price with VAT:317,70970 Kč