100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
5177986-4
5177986-4

5177986-4

DigiKey Part Number
A99198TR-ND - Tape & Reel (TR)
A99198CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5177986-4
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5177986-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Height Above Board
0.191" (4.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,25000 Kč125,25 Kč
10106,38700 Kč1 063,87 Kč
2599,72640 Kč2 493,16 Kč
5094,96080 Kč4 748,04 Kč
10090,42870 Kč9 042,87 Kč
25085,59688 Kč21 399,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
65072,90457 Kč47 387,97 Kč
1 30069,93198 Kč90 911,57 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25000 Kč
Unit Price with VAT:151,55250 Kč