



1210L050YR | |
|---|---|
DigiKey Part Number | F2998TR-ND - Tape & Reel (TR) F2998CT-ND - Cut Tape (CT) F2998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L050YR |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L050YR Models |
Category | Time to Trip 50 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 13.2V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC1210E3050V13 | Vishay Beyschlag/Draloric/BC Components | 7 985 | 56-PPTC1210E3050V13CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,71600 Kč | 58,58 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,95360 Kč | 447,68 Kč |
| 100 | 8,26060 Kč | 826,06 Kč |
| 250 | 7,42572 Kč | 1 856,43 Kč |
| 500 | 6,84912 Kč | 3 424,56 Kč |
| 1 000 | 6,31536 Kč | 6 315,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,59631 Kč | 18 385,24 Kč |
| 8 000 | 4,43845 Kč | 35 507,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




