
NTR2101PT1G | |
|---|---|
DigiKey Part Number | NTR2101PT1GOSTR-ND - Tape & Reel (TR) NTR2101PT1GOSCT-ND - Cut Tape (CT) NTR2101PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR2101PT1G |
Description | MOSFET P-CH 8V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 3.7A (Ta) 960mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR2101PT1G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1173 pF @ 4 V |
FET Type | Power Dissipation (Max) 960mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 3.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3415_R1_00001 | Panjit International Inc. | 6 860 | 3757-PJA3415_R1_00001CT-ND | 6,09000 Kč | Similar |
| PJA3415A_R1_00001 | Panjit International Inc. | 8 999 | 3757-PJA3415A_R1_00001CT-ND | 7,56000 Kč | Similar |
| SI2305CDS-T1-GE3 | Vishay Siliconix | 116 135 | SI2305CDS-T1-GE3CT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,47054 Kč | 1 735,27 Kč |
| 1 000 | 3,10014 Kč | 3 100,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45691 Kč | 7 370,73 Kč |
| 6 000 | 2,23489 Kč | 13 409,34 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











